Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B10K7E1

Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B10K7E1.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet9 pages9 years ago
Datasheet6 pages14 years ago

IHS

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-13.12%

CAD Models

Download TE Connectivity CPF0402B10K7E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB1072X
Res Thin Film 0402 10.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0710K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB113X
Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B9K76E1
Res Thin Film 0402 9.76K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B10K7E1
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B10K7E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 10.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Res, 10K7, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B10K7E1
0402 Thin Film Resistor, 10.7kR, 0.1%, 25V, 63mW, SM
10.7KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 10.7KOHM +/-0.1%.063W +/-25PPM/C
CPF 0402 10K7 0.1% 25PPM 1K RL Resistance Value: 10.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 10.7K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B10K7E1 | Internal Number: 4-1879215-0 | TE Connectivity | NEOHM
RES, 10K7, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10.7kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879215-0