TE Connectivity CPF0402B105RE1

Res Thin Film 0402 105 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B105RE1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-80.73%

CAD Models

Download TE Connectivity CPF0402B105RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB1050X
Res Thin Film 0402 105 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB101X
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B97R6E1
Surface Mount Thin Film Resistor, Cpf Series, 97.6 Ohm, 63 Mw, - 0.1%, 25 V
PanasonicERA2AEB111X
Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07100RL
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B105RE1
Res Thin Film 0402 105 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B113RE1
Res Thin Film 0402 113 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B105RE1 provided by its distributors.

Res Thin Film 0402 105 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 105ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 105OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 105 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B105RE1
105 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 105R 0.1% 25PPM 1K RL Resistance Value: 105 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 105 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B105RE1 | Internal Number: 5-1879213-7 | TE Connectivity | NEOHM
RES, 105R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 105ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879213-7