TE Connectivity CPF0201B100RE1

Fixed Resistor, Thin Film, 0.031W, 100ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0201B100RE1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.296
$ 0.012
Stock
3,571
77,300
Authorized Distributors
6
4
Resistance
100 Ω
100 Ω
Case/Package
0201
0201
Tolerance
0.1 %
0.1 %
Power Rating
31.3 mW
31.2 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-06-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity CPF0201B100RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.031W, 100ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
Res Thin Film 100Ohm 0.1% 31.25mW 25ppm/°C 2-Pin 0201 SMD T/R
Avnet Japan
RES, 100R, 0.1%, 0.03125W, 0201 ROHS COMPLIANT: YES
0.1% ¡À25ppm/¡æ 100¦¸ 31.25mW 0201 580¦Ìm*290¦Ìm*280¦Ìm
100 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0201, Taped & Reeled, Resistance Class Up to 1kΩ, .0313 W, ±25 ppm/°C, Solder
CPF 0201 100R 0.1% 25ppm 1K RL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty