
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 84Y4289 | 10 | 1 | 20h | ||||||||
| Interstate Connecting Components | 4-2176217-6 | 0 | 11h | |||||||||
| Heilind Americas | 4-2176217-6 | 0 | 12h | |||||||||
| Heilind Asia | 4-2176217-6 | 0 | 1K | 5h | ||||||||
| Onlinecomponents.com | 4-2176217-6 | 0 | 1K | Bulk |
Download TE Connectivity CPF-A-0805B6K2E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CPF-A-0805B6K2E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: