
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 7-1614884-9 | 0 | 6h | |||||||||
| Heilind Americas | 7-1614884-9 | 0 | 14h | |||||||||
| Interstate Connecting Components | 7-1614884-9 | 0 | 12h | |||||||||
| TTI | 7-1614884-9 | 0 | 1K | Tape & Reel | 21h | |||||||
| Onlinecomponents.com | CPF0805B6K2E1 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 7-1614884-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 7-1614884-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: