
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CPF-A-0603B2K2E1 | 77 | 1 | Cut Tape | ||||||||
| Avnet | 84Y4182 | 77 | 1 | 1d | ||||||||
| TME | 321762162-TEC | 2,000 | 1K | 13h | ||||||||
| Powell Electronics | 3-2176216-2 | 660 | 1K | 43m | ||||||||
| Arrow Electronics | CPF-A-0603B2K2E1 | 3,000 | 1K |
Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B2K2E1.
Download TE Connectivity CPF-A-0603B2K2E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CPF-A-0603B2K2E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0603B2K2E1.