Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CJT800470RJJ

Res Wirewound 470 Ohm 5% 800W ±440ppm/C Aluminum Housed Bolt-On Box/Loose
$ 63.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJT800470RJJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

IHS

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE ConnectivityCJT200470RJJ
Res Wirewound 470 Ohm 5% 200W ±440ppm/C Aluminum Housed Bolt-On Loose
TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res Thick Film 470 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
OhmiteL12J470E
Res Wirewound 470 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 470 Ohm 5% 160W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J470
Res Wirewound 470 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityBDS2A100470RK
±10% ±150ppm/℃ 470Ω 100W Bracket mounting,threaded mounting 25.4mm(Length)*15.5mm(height)

Descriptions

Descriptions of TE Connectivity CJT800470RJJ provided by its distributors.

Res Wirewound 470 Ohm 5% 800W ±440ppm/C Aluminum Housed Bolt-On Box/Loose
TE CONNECTIVITY / CGS CJT800470RJJ Through Hole Resistor, 470 ohm, 1 kV, 800 W,5%, CJT Series
Wirewound Resistors - Chassis Mount Cjt 800W 470R 5% Lead
Cjt 800W 470R 5% Lead |Amp Te Connectivity 3-1879474-3
ALUMINIUM HOUSED PANEL MOUNT RESISTOR, 470OHMS +/-5% 800W
RES, 470R, 800W, WIREWOUND; Resistance: 470ohm; Product Range: CJT Series; Power Rating: 800W; Resistance Tolerance: ± 5%; Resistor Case Style: -; Voltage Rating: 1kV; Resistor Element Mat; Available until stocks are exhausted
RESISTOR, 470R, 5%, 800W, METAL FILM; Resistance:470ohm; Product Range:CJT Series; Power Rating:800W; Resistance Tolerance:± 5%; Resistor Case Style:-; Voltage Rating:1kV; Resistor Element Material:Metal Film; Temperature Coefficient:± 440ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); External Depth:61mm; External Length / Height:59mm; External Width:400mm; Lead Diameter:4mm; Lead Length:500mm; No. of Pins:2Pins; Resistor Mounting:Panel; Resistor Terminals:Wire Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879474-3