Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CJT200470RJJ

Res Wirewound 470 Ohm 5% 200W ±440ppm/C Aluminum Housed Bolt-On Loose
$ 126.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CJT200470RJJ.

Electro Sonic

Datasheet3 pages15 years ago

IHS

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-11-17
LTD Date2018-01-18

Related Parts

TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS75470RJ
Fixed Resistor, Wire Wound, 75W, 470ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150510RJ
Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity CJT200470RJJ provided by its distributors.

Res Wirewound 470 Ohm 5% 200W ±440ppm/C Aluminum Housed Bolt-On Loose
CJT SERIES ALUMINIUM HOUSED PANEL MOUNT RESISTOR, 470OHMS +/-5% 200W
RES, 470R, 5%, 200W, METAL FILM; Resistance: 470ohm; Product Range: CJT Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Resistor Case Style: -; Voltage Rating: 1kV; Resistor Element Material: Metal Film; Temperature Coefficient: ± 440ppm/°C; Automotive Qualification Standard: -; External Depth: 60mm; External Length / Height: 30mm; External Width: 165mm; Lead Diameter: 1.5mm; Lead Length: 500mm; No. of Pins: 2Pins; Resistor Mounting: Panel; Resistor Terminals: Wire Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty