TE Connectivity HSA25470RJ

Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25470RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+107%

CAD Models

Download TE Connectivity HSA25470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP5-1630186-6
Chip Resistor, ±1%, ±30ppm/°C, 470Ω, 50W, TH, Flange Mount, 51mm × 30mm × 17mm
TE ConnectivityTHS10470RJ
Res Wirewound 470 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS50470RJ
Res Wirewound 470 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10500RJ
Res Wirewound 500 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 470ohm, 108.3974V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityTHS50500RJ
Fixed Resistor, Wire Wound, 50W, 500ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA25470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Chip Resistor 470Ω ±5% 25W ±30ppm/°C Flange Mount 51.8mm × 28mm × 15mm
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470OHM +/-5% 25W
TE Connectivity HSA25470RJ シャーシ取り付け抵抗器
HSA25 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 470 Ω Wire Wound 5 % Power Resistor | Part Number: HSA25470RJ | Internal Number: 4-1625971-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625971-9