TE Connectivity HSC150470RJ

Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 14.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC150470RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.74%

CAD Models

Download TE Connectivity HSC150470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS75470RJ
Fixed Resistor, Wire Wound, 75W, 470ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150510RJ
Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS75510RJ
Fixed Resistor, Wire Wound, 75W, 510ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSC100470RJ
Fixed Resistor, Wire Wound, 100W, 470ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F500E
Fixed Resistor, Wire Wound, 10W, 500ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite825F500E
Res Wirewound 500 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F500E
Res Wirewound 500 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC150470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsc150; |Te Connectivity Amp 3-1630012-4
Res Wirewound 470 Ohm 5% 150W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
±5% ±30ppm/℃ 470Ω 150W Flange mounting 122mm(Length)*26mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470OHM +/-5% 150W
AMP FROM TE CONNECTIVITY HSC150470RJ RESISTOR, 150W, 470R, 5%
TE COMPONENT (REF 3-1630012-4)
RESISTOR, 150W, 470R, 5%; Resistance:470ohm; Product Range:HS Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature Co
HSC150 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 470 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1630012-4