TE Connectivity CFR50J18R

Resistor, Carbon Film, Res 18 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J18R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J18R.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CFR50J18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsCF14JB18R0
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J18R
Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT18R0
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F18R
Fixed Resistor, Thin Film, 0.6W, 18ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT18R0
Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J18R provided by its distributors.

Resistor, Carbon Film, Res 18 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J18R
Through Hole Carbon Film Resistor, Cfr Series, 18 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Thin Film, 0.5W, 18ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 18R, 5%, 500MW, AXIAL, CARBON FILM
Res Carbon Film 18 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
18 Ω, Carbon Film / Thin Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
RES, 18R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 18ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-4