TE Connectivity CFR200J1K0

Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J1K0.

element14 APAC

Datasheet4 pages10 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CFR200J1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR100J1K0
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Stackpole ElectronicsCF14JB1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K1
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J1K0
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Stackpole ElectronicsCFM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-1K
Res, 1K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-1K

Descriptions

Descriptions of TE Connectivity CFR200J1K0 provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res Carbon Film 1K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 1kOhm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 1 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Resistor, 1K, 2W, AXIAL, CARBON FILM; Resista; Resistance:1kohm; Product Range:CFR Series; Power Rating:2W;
CFR200 5% 1K0 Resistance Value: 1K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1K Ω Thin Film General Purpose Resistor | Part Number: CFR200J1K0 | Internal Number: 1-1623929-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623929-5
  • CFR200J1K0.