TE Connectivity CFR50J1K1

Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1K1.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.21%

CAD Models

Download TE Connectivity CFR50J1K1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J1K2
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Stackpole ElectronicsCF12JB1K00
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K10
Res Carbon Film 1.1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT1K10
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K10
Fixed Resistor, Carbon Film, 0.25W, 1100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-1K1
Fixed Resistor, Carbon Film, 0.25W, 1100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-1K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.2kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CFR50J1K1 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 1.1kOhm 0.5W 1/2W
1.1 kOhms 5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Res, 1K1, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J1K1
CFR50 SERIES AXIAL CARBON FILM RESISTOR 1.1KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 1.1K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1.1kR Carbon Film Resistor, 0.5W, 5% Tol, 350V, Axial
1.1KΩ ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Carbon Film Resistors - Through Hole 1.1 OHM 5% 50W
Special Order: CFR50 5% 1K1 Resistance Value: 1.1K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.1K Ω Thin Film General Purpose Resistor | Part Number: CFR50J1K1 | Internal Number: 3-1623932-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-8