Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625885-4

Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625885-4.

Farnell

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+7.65%

CAD Models

Download TE Connectivity 1-1625885-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR100J10R
Fixed Resistor, Carbon Film, 1W, 10ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-10R
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J10R
Fixed Resistor, Carbon Film, 1W, 10ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT10R0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10Ohm 1W
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625885-4 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX1S SERIES AXIAL METAL FILM RESISTOR 10OHMS +/-5% 1W +/-300PPM/DEGC
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 10Ohm ±350ppm/C
Resistor, Metal Oxide, 10R, 5%, Axial; |Te Connectivity Neohm ROX1SJ10R
RES, 10R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:10ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
10 Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 1 W, ±350 ppm/°C, Neohm ROX
1W SM M/OX 5% 10R Resistance Value: 10 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 10 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ10R | Internal Number: 1-1625885-4 | Alias Number: ROX1SJ10RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ10R