Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CPF2100R00FKB14

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF2100R00FKB14.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
-24.70%

Alternate Parts

Price @ 1000
$ 0.79
$ 0.8
$ 0.8
Stock
2,669
8,350
8,350
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 100000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF2100R00FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
100Ω ±1% 2W ±100ppm/℃ Through hole mounting 10.8mm(Length)
CPF-2 100 1% T-1 B14
5M OHM 1% 100PPM 1/2W
Metal Film Resistor; Resistance:100Ohm; Product Range:Cpf Series; Power Rating:-; Resistance Tolerance:-; Resistor Case/Package:-; Voltage Rating:-; Resistor Technology:-; Temperature Coefficient:-; Product Diameter:3.68Mm Rohs Compliant: No |Vishay CPF2100R00FKB14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric