TE Connectivity SBCHE6100RJ

Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6100RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-26.53%

CAD Models

Download TE Connectivity SBCHE6100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1623730-1
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 10; |Te Connectivity Amp 1623729-1
TE Connectivity1623728-1
100 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Stackpole ElectronicsRSMF5JT100R
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT100R
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623772-2
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
AC03 SERIES AC AXIAL FUSIBLE WIREWOUND RESISTOR 100OHMS +/-5% 3W
TE ConnectivitySBCH4100RJ
Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-7
Fixed Resistor, Wire Wound, 9W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000001000JAC00 Through Hole Resistor, 100 ohm, Axial Leaded, 5 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity SBCHE6100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
100 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6100RJ | Internal Number: 1623732-1 | Alias Number: SBCHE6100RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623732-1