TE Connectivity AV2210E324Q04

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
$ 14.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2210E324Q04.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV2210E324Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
C&K ComponentsAP2D203TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of TE Connectivity AV2210E324Q04 provided by its distributors.

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:Spst-No; Actuator/Cap Colour:Natural; Product Range:Av22 Series; Switch Operation:Off-(On); Illumination Colour:Red; Switch Terminals:Solder Lug; Contact Current Max:3A; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E324Q04
AV22 SPM 3A MOVE RING LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV2210E324Q04 | Internal Number: 2213772-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213772-7