TE Connectivity AV1920000Q04

Pushbutton Switch, DPDT, 5A, Wire Terminal, Panel Mount
$ 12.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1920000Q04.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

element14 APAC

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1920000Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A02UU
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight
Switch Push Button OFF ON DPST Rectangular Button 16A 240VAC 1491.4VA Quick Connect Panel Mount

Descriptions

Descriptions of TE Connectivity AV1920000Q04 provided by its distributors.

Pushbutton Switch, DPDT, 5A, Wire Terminal, Panel Mount
Switch Push Button ON (OFF) DPDT Flush Round Button 3A 250VAC Mom Contact Solder Lug Panel Mount
Pb Switch, Dpst, 250V, Quickconnect; Switch Operation:Off-(On); Contact Configuration:Dpst-No; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Contact Current Max:3A; Switch Terminals:Solder Lug; Product Range:Av19 Series; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920000Q04.
AV19 DPM 3A NO LED Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1920000Q04 | Internal Number: 2213763-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213763-5
  • 2213763-5 .
  • AV1920000Q04.
  • AV1920000Q04..
  • AV1920000Q04...