TE Connectivity AV1911P324Q04

Pushbutton Alchoswitch AV19, Spl 5A Power Led Red 24V, Anti-vandal Series
$ 13.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1911P324Q04.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1911P324Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161J86ZQE223
Pushbutton Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsELUMEETHQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
E-SwitchD16EER10RED
Pushbutton Switch, SPDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER

Descriptions

Descriptions of TE Connectivity AV1911P324Q04 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV19, SPL 5A POWER LED RED 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON SPDT 3A 250V
SPDT, On-off, 5A, Wire Terminal, Panel Mount
TE Connectivity AV1911P324Q04 押しボタンスイッチ
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:Spst; Actuator/Cap Colour:Natural; Product Range:Av19 Series; Switch Operation:Off-On; Illumination Colour:Red; Switch Terminals:Solder Lug; Contact Current Max:3A; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911P324Q04
AV19 SPL 3A POWER LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911P324Q04 | Internal Number: 2-2213766-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2213766-7