TE Connectivity AV1610P312R04

Anti-Vandal Illuminated AV16 Silver Panel Mount Front Pushbutton Switch 400mA 12VDC -20C~70C
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1610P312R04.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1610P312R04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

C&K Components1.14100.5030000
Switch, Key; SPST; N.O; Off (On); Gull Wing terminals; 0.1A 42V
C&K Components3.14001.0010000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
C&K Components1.14001.5030000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.6N SMD
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER

Descriptions

Descriptions of TE Connectivity AV1610P312R04 provided by its distributors.

Anti-Vandal Illuminated AV16 Silver Panel Mount Front Pushbutton Switch 400mA 12VDC -20C~70C
AV16 SPM 0.4VA POWER LED RED 12V
SPST, 0.4A, 36VDC, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 0.4VA, 20V
VANDAL RESISTANT SW, SPST, 0.4VA, 20V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV16 Series; Switch Operation: Off-(On); Illumination Colour: Red; Switch Terminals: Solder Lug; Contact Current Max: -; Contact Voltage AC Max: 20V; Operating Force: 4.5N; Contact Voltage DC Max: 20V; SVHC: Lead (27-Jun-2018); Contact Voltage DC Nom: 36V; Contact Voltage VAC: 20V; Contact Voltage VDC: 20V; IP Rating: IP67; Panel Cutout Diameter: 16mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV16 SPM 0.4VA POWER LED RED 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1610P312R04 | Internal Number: 2213775-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213775-3