TE Connectivity ANT-916-MHW-RPS-L

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
$ 14.604
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-MHW-RPS-L.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

Sager Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+66.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A
Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)
AbraconAPAMP-116
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-116
AbraconAPAMP-111
Antenna, Gps, 1.57542Ghz Rohs Compliant: Yes |Abracon APAMP-111
AbraconAPAMP-107
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-107
TE Connectivity / AMPANT-433-MHW-RPS-S
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

Descriptions

Descriptions of TE Connectivity ANT-916-MHW-RPS-L provided by its distributors.

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
Rf Ant 916Mhz Whip Ctr Cab 180"" |Linx Te Connectivity ANT-916-MHW-RPS-L
Antenna 916MHz Dipole MHW Long RPS
Base Station/Broadcast Transmission Antenna
General ISM 816MHz 1.016GHz 138mm*15.5mm*138mm
ANTENNA WITH CENTER FREQ. 916MHZ
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Antenna 916MHz Dipole MHW Long RPS Antenna Type: Module Band Type: Single Band Primary Application: LoRaWAN LPWAN Communication Protocol: LoRaWAN LPWAN Wi-Fi Mounting Location: Remote Module Single Band LoRaWAN | Antenna | Part Number: ANT-916-MHW-RPS-L | Internal Number: ANT-916-MHW-RPS-L | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty