Taoglas AA.162.301111

Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)
$ 18.27

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas AA.162.301111.

Sager Electronics

Datasheet14 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.46%

Related Parts

Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A
AbraconAPAMP-116
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-116
AbraconAPAMP-111
Antenna, Gps, 1.57542Ghz Rohs Compliant: Yes |Abracon APAMP-111
AbraconAPAMP-107
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-107
TE ConnectivityANT-916-MHW-SMA-L
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
Yageo GroupW4000G197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount

Descriptions

Descriptions of Taoglas AA.162.301111 provided by its distributors.

Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)
Taoglas Ulysses Active GNSS antenna, magnetic mount, 3M SMA-M-001
RF Antenna, 1.575 to 1.61GHz, Patch, 27dBi, 50 ohm
GPS Antenna, 1575MHz Min, 1610MHz Max, 26dB Gain
Antenna GPS/GLONASS 27dBic Gain 1610MHz Bag
RF ANTENNA, 1.575 TO 1.61GHZ, 27DBI; Antenna Type:Patch; Frequency Min:1.575GHz; Frequency Max:1.61GHz; Antenna Mounting:Magnetic; Gain:27dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarization:-; Product Range:- RoHS Compliant: Yes
27dB 2 50¦¸ 1.6GHz , 40.4mm*37.8mm*10mm
RF ANT 1.6GHZ MODULE SMA ML MAG
ULYSSES AA.162 MINIATURE MAGNE
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Compatible GNSS Networks = GLONASS / Compatible GNSS Networks = SBAS / Compatible GNSS Networks = QZSS / Compatible GNSS Networks = BeiDou / Gain = 26 dBi / Mounting Type = Magnetic / Frequency Band Range = 1.57 ... 1.61 GHz / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Operating Voltage Min. - DC V = 1.8 / Operating Voltage Max. - DC V = 5.5 / Impedance Ohm = 50 / VSWR = 2:1 / Protection Rating = IP67 / Series = Ulysses / Length mm = 40 / Width mm = 38 / Height mm = 10 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK