TE Connectivity ANT-916-JJB-RA

916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
$ 2.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-JJB-RA.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet19 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

JRH Electronics

Sager Electronics

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
+56.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
TE ConnectivityANT-868-JJB-ST
Rf Antenna, 855 To 880Mhz, 8.9Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-ST
Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-916-HETH
916MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount

Descriptions

Descriptions of TE Connectivity ANT-916-JJB-RA provided by its distributors.

916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
JJB Series 916 MHz 7 mm Omni Directional Through Hole Feedline Antenna
Antenna Mini R-Angle 916MHz THM
Antenna with Center Freq. 916MHz
RF ANTENNA, 901 TO 931MHZ, -0.5DBI;
ANTENNA MINI 7MM 916MHZ RT ANGLE
ANT-916-JJB-RA, TE CONNECTIVITY/AMP BRAND
2 916MHz 30MHz 14.5mm*7mm*14.5mm
Rf Antenna, 901 To 931Mhz, -0.5Dbi; Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi; Frequency Min:901Mhz; Frequency Max:931Mhz; Antenna Mounting:Through Hole; Gain:-0.5Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-JJB-RA
Antenna Mini R-Angle 916MHz THM Antenna Type: Dome/Puck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LPWAN LoRaWAN Wi-Fi Mounting Location: Internal/Embedded Dome/Puck Single Band LPWAN | Antenna | Part Number: ANT-916-JJB-RA | Internal Number: ANT-916-JJB-RA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty