TE Connectivity ANT-868-JJB-RA

Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
$ 3.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-868-JJB-RA.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet19 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+63.19%

Supply Chain

Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityANT-916-JJB-HT-T
916MHz JJB-HT Series Embedded 1/4 Wave Monopole Antenna, High Temperature Plastic, Tape and Reel
TE ConnectivityANT-916-JJB-RA
916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
TE ConnectivityANT-916-JJB-ST
916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Straight
Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126

Descriptions

Descriptions of TE Connectivity ANT-868-JJB-RA provided by its distributors.

Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
External Antenna, Dome, Puck, Single Band, 855MHz to 880MHz, Linear, Through Hole Right Angle
868MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
Antenna Mini R-Angle 868MHz THM Antenna Type: Dome/Puck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LPWAN Wi-Fi LoRaWAN Mounting Location: Internal/Embedded Dome/Puck Single Band LPWAN | Antenna | Part Number: ANT-868-JJB-RA | Internal Number: ANT-868-JJB-RA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT 868 JJB-RA
  • ANT868JJB-RA