TE Connectivity A49199-000

Butt connector with heat shrink insulation, transparent, 42 mm
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A49199-000.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet88 pages7 years ago

Sager Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / RaychemCWT-3801
Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 1.7MM
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-11
Heat Shrink Solder Connector, Single Wall, 2.4:1 I.D. Shrink Ratio, 1.4 in
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing
Alpha WireF2211/4 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch 4 Feet

Descriptions

Descriptions of TE Connectivity A49199-000 provided by its distributors.

Butt connector with heat shrink insulation, transparent, 42 mm
Cable Accessories Solder Sleeve One Step Shield Terminator Cross-Linked Polyolefin Transparent Clear
TRANSPARENT POLYOLEFIN SOLDER SLEEVE,3.7 TO 8.7MM CABLE DIA,0.042M SLEEVE LENGTH
HEAT SHRINK SOLDER SLEEVE, 8.64 ID Before Shrink
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR
Cross Referenced to TE CNTY RAYCHEM - Part RYCB-155-3809
A49199-000, TE Connectivity / Raychem Brand
SLDR SLEEVE WIRE-WIRE 0.340" CLR
WIRE TO WIRE SOLDER SLEEVE CLEAR
SOLDER SLEEVE, 8.7MM, BOX 50; Connector Type: Terminator; Internal Diameter: 8.7mm; Insulator Colour: Transparent; Insulator Material: PO (Polyolefin); Insulator Length: 42mm; Wire Gauge: -; Product Range: B-155 Series; SVHC: No
B-155-3809 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):8.7 mm;Expanded Inside Diameter (Min):.34 in;Recovered Inside Diameter (Max):.165 in;Recovered Inside Diameter (Max):4.2 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 8.7 mm | Alias Number: 8-1201998-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-155-3809
  • B-155-3809.