TE Connectivity 969593-000

Heat Shrinkable Tubing, TTMS-6.4-9, 9-1197495-6, Sold in 100M Increments
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 969593-000.

TE Connectivity

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/2-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, E17344-000
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
Network/Component Label 0.610 in. W x 0.300 in. L Label Polyolefin White 13 Labels/Row

Descriptions

Descriptions of TE Connectivity 969593-000 provided by its distributors.

HEAT SHRINKABLE TUBING, TTMS-6.4-9, 9-1197495-6, SOLD IN 100M INCREMENTS
Heat Shrink Tubing and Sleeves TTMS-6.4-9 PRICE PER METER
Heat Shrink Id Marker, Printable, 6.4Mm, Po, White; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:-; I.d. Max:2.11Mm; I.d. Min:6.4Mm; Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TTMS-6.4-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 969593000
  • TTMS-6.4-9
  • TTMS6.49