TE Connectivity 967650-2

Circular Connector, 5 Contact(s), Glass Filled Polybutylene Terephthalate/Silicone, Female, Socket
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967650-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 967650-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Amphenol Sine SystemsT 3428 501
Connector Bayonet Coupling Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
ITT / Cannon120110-0024
Circular Connector, APD Series, Cable Mount Plug, 6 Contacts
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-6PB01F42

Descriptions

Descriptions of TE Connectivity 967650-2 provided by its distributors.

Circular Connector, 5 Contact(s), Glass Filled Polybutylene Terephthalate/Silicone, Female, Socket
ConnCircular SKT 6 POSCrimp STCable Mount 6 Terminal 1 Port Box
Connector Accessories Housing Loose Piece Straight
1.5/2.5/4.0mm Pin Diameter Connector System
DIN 2-7 , 2.5 mm£¨ 40 £© 1.5 mm£¨ 30
CONN PLUG HSNG FMALE 6POS INLINE
1,5MM BU-STE KPL 6P Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Circular Din Housing | 12 V 6 | Part Number: 967650-2 | Internal Number: 967650-2 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty