Eaton UTS6JC103W3S

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
$ 12.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC103W3S.

IHS

Datasheet216 pages11 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.26%

CAD Models

Download Eaton UTS6JC103W3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-6PB01F42

Descriptions

Descriptions of Eaton UTS6JC103W3S provided by its distributors.

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
Plastic plug, with cable gland backshell, for 6 female contacts, IP68/69K | Souriau-Sunbank by Eaton UTS6JC103W3S
Souriau , UTS, 3, , , IP68,IP69K
CONN PLUG HSG FMALE 6POS INLINE
Circular Conn, Plug, 6Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC103W3S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN