TE Connectivity 966144-6

Insulated wire end ferrule, 2 x 1.5 mm², 16 mm/8 mm long, DIN 46228-4, black, 966144-6
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 966144-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+4.13%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.06
Stock
115,199
63,593
Authorized Distributors
6
6
Gender
-
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 966144-6 provided by its distributors.

Insulated wire end ferrule, 2 x 1.5 mm², 16 mm/8 mm long, DIN 46228-4, black, 966144-6
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):15
Overall Length mm = 16 / Pin Length mm = 8 / Terminal Diameter mm = 2.2 / Terminal Material = Tinned Electrolytic Copper / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Insulator Material = Polypropylene / Insulator Colour = Black
Crimp Terminal, Ferrule; Wire Ferrule Type:Twin Wire; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Pin Length:8Mm; Insulator Colour:Black; Product Range:-; Overall Length:16Mm; Insulator Material:Plastic; Terminal Plating:Tin Rohs Compliant: Yes |Te Connectivity Amp 966144-6
FER,WIRE,DBL,PL SLV,1.50/16,L8,BLACK,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Black Wire Size: 16 AWG Wire Size: 1.5 mm² Overall Product Length: 16 mm Ferrule Black 16 AWG 1.5 mm² | Crimp Wire Pins Tabs And Ferrule | Part Number: 966144-6 | Internal Number: 966144-6 | Alias Number: C23190-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty