TE Connectivity 929937-6

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929937-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-17.50%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1-968895-3
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 14 and 16 AWG, Left Reel Payoff
ITT / Cannon031-1007-073
D-Sub Standard Conn DSUB CON D*MA SKT CRP1 STD

Descriptions

Descriptions of TE Connectivity 929937-6 provided by its distributors.

Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
JPT REC 2.8 Contact SWS Ag Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, SOCKET, 17-13AWG, CRIMP; Product Range: Junior Power Timer Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 17AWG;
Contact, Socket, 17-13Awg, Crimp; Rango De Producto:Serie Jpt; Contacto, Chapado:Plata; Contacto, Material:Bronce; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:17Awg |Amp Te Connectivity 929937-6
DescriptionTyco Junior Power Timer terminal. Tyco JPT terminals are specified for Bosch Compact 1.0, 1.a, and 1.m connectors.General Specifications Part Number: 929937-6 Group Type: JPT Part: Terminal Wire Gauge: 14 - 15 AWGMaterial: CuSn4 Plating: tin Seal Part Number: 1928300600 Cavity Plug Part Number: 1928300601 Pricing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 929937-6.
  • 929937-6..