TE Connectivity 928934-2

Male Quick Disconnect, 20Awg-17Awg Rohs Compliant: Yes |Te Connectivity Amp 928934-2
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928934-2.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-25.37%

CAD Models

Download TE Connectivity 928934-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42428-5
Crimp Terminal 20-24AWG Phosphor Bronze RCP 11.43mm Tin T/R Automotive
TE Connectivity2-330854-5
TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Krimptite Female Bullet Receptacle for 18-22 AWG Wire, 4.57mm Diameter, Open Barrel, Metal Strip Carrier

Descriptions

Descriptions of TE Connectivity 928934-2 provided by its distributors.

Male Quick Disconnect, 20Awg-17Awg Rohs Compliant: Yes |Te Connectivity Amp 928934-2
Quick Disconnects, Tab, 20 – 17 AWG Wire Size, .51 – 1.03 mm² Wire Size, Mating Tab Width .25 in [6.35 mm], Straight, Brass, FASTIN-FASTON 250
CONTACT, TAB, 6.3; Product Range:-; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size AWG Max:17AWG; Contact Plating:-; For Use With:-; Wire Size AWG Min:20AWG; Contact Material:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 928934-2.