TE Connectivity 927837-5

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 927837-5
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927837-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+122%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1452671-3
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 18 and 20 AWG, Left Reel Payoff
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Left Reel Payoff

Descriptions

Descriptions of TE Connectivity 927837-5 provided by its distributors.

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 927837-5
STANDARD POWER TIMER PCB CONN CONTACT, FEMALE, CRIMP, SILVER PLATING 13 TO 17 AWG
Connector Accessory, 0.087in Min Cable Dia, 0.118in Max Cable Dia
TE Connectivity , Standard Power Timer, 2.5mm2, 1mm
STANDARD-POWER-TIMER CONTACT STANDARD-POWER-TIMER KONTAKT
Contact SKT Crimp ST Cable Mount 13-17AWG Reel
CONN SOCKET 13-17AWG CRIMP SILVR
STD POWER TIMER CONT. AWG13-17
SPT REC 6.3 Contact SRC Ag Terminal Type: Receptacle Mating Tab Width: 6.3 mm 5.8 mm Mating Tab Width: .248 in .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 6.3 mm .248" | Quick Disconnect | TE Connectivity
Automotive Contact, Skt, 17-14Awg, Crimp; Product Range:Standard Power Timer; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:17Awg; Contact Material:Copper, Iron Rohs Compliant: Yes |Te Connectivity Amp 927837-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty