TE Connectivity 927777-6

Contact SKT Crimp ST Cable Mount 13-15AWG Loose
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927777-6.

TE Connectivity

Technical Drawing1 page2 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.84%

CAD Models

Download TE Connectivity 927777-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 927777-6 provided by its distributors.

Contact SKT Crimp ST Cable Mount 13-15AWG Loose
Automotive Connectors JR. PWR TIMER CONTCT
TE Connectivity , junior , JUNIOR POWER
CONN SOCKET 13-17AWG CRIMP SILVR
Contact, Socket, 15-13Awg, Crimp; Product Range:Junior Power Timer Series; Contact Plating:Silver Plated Contacts; Contact Material:Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:15Awg; Wire Size Awgrohs Compliant: Yes |Te Connectivity Amp 927777-6
JUNIOR POWER TIMER CONTACT Terminal Type: Receptacle Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 17 – 13 AWG 1 – 2.5 mm² .11" | Automotive Terminal | Part Number: 927777-6 | Internal Number: 927777-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9277776