TE Connectivity 927774-1

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 927774-1
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927774-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+17.26%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1-968895-3
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 927774-1 provided by its distributors.

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 927774-1
TE Connectivity , Terminal, Junior Power Timer
Connector Accessory, 0.039in Min Cable Dia, 0.063in Max Cable Dia
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
JUNIOR-POWER-TIMER HYLSA B-FORM A=0.35 M
TE Connectivity 927774-1 汽车连接器端子
RS APAC
CONN SOCKET 20-24AWG CRIMP TIN
JPT REC 2.8 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: Junior Power Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 23AWG; For Use With: AMP Junior Power Timer Ser

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty