TE Connectivity 927367-1

Conn Housing Wire to Board Housing Receptacle 8 POS 5.08mm ST Cable Mount Bag
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927367-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity962189-1
Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity964409-1
Automotive Housing, Rcpt, 8Pos, Brown Rohs Compliant: Yes |Amp Te Connectivity 964409-1
TE Connectivity964408-1
Combination Line Connector, 8 Contact(s), Male
Rectangular Power Connector

Descriptions

Descriptions of TE Connectivity 927367-1 provided by its distributors.

Conn Housing Wire to Board Housing Receptacle 8 POS 5.08mm ST Cable Mount Bag
Receptacle Housing, 8Pos, Nylon, Red; Product Range:Jpt Series; Gender:Receptacle; No. Of Positions:8Ways; Pitch Spacing:5.08Mm; For Use With:Amp Junior Power Timer Series Socket Contacts; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Amp Te Connectivity 927367-1
Lockable = No / Pitch mm = 5.08 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 8 / Housing Colour = Red / A mm = 23 / Series = Timer Connector System / B mm = 28.8 / Rows = 2 / Packaging = Bulk
8P MIN D-FLACHF GEH Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 24 V Housing for Female Terminals Wire-to-Wire | Part Number: 927367-1 | Internal Number: 927367-1 | Alias Number: AMPS-0-0927367-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty