TE Connectivity 962189-1

Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962189-1.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

TE Connectivity

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.31%

CAD Models

Download TE Connectivity 962189-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity964408-1
Automotive Housing, Rcpt, 8Pos, Black; |Te Connectivity Amp 964408-1
TE Connectivity / AMP144172-2
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal
TE Connectivity929505-3
Automotive Connectors; 929505-3; TE CONNECTIVITY; Black; 8; No; 28.702 mm
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 962189-1 provided by its distributors.

Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
TE Connectivity Automotive Connector Housing, Receptacle, Junior Timer Series, 8 Pos, 2 Rows, Insert Mount
8 Position Dual Row 6 mm Pitch Type A Receptacle Housing Connector
HOUSING, 8WAY; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 5mm; For Use With: Junior Timer Socket Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
Series = Junior Timer / Flammability Rating = UL 94HB / Lockable = No / Polarised = Yes / Poles = 8 / B mm = 32 / A mm = 12.6 / Rows = 2 / Packaging = Bulk / Housing Material = Polyamide / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Grey
8P JUNIOR-TIMER GH Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 24 V Housing for Female Terminals Wire-to-Board | Part Number: 962189-1 | Internal Number: 962189-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9621891