
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 926933-2 | 63,000 | 10K | |||||||||
| Onlinecomponents.com | 926933-2 | 63,000 | 10K | Bulk | ||||||||
| Arrow Electronics | 926933-2 | 150,000 | 30K | |||||||||
| Verical | 926933-2 | 150,000 | 30K | |||||||||
| TME | 9269332-TEC-0 | 150,000 | 30K | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 926933-2.
Download TE Connectivity 926933-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 926933-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 926933-2.