Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CFS-TO-1825

Butt Terminal 18-22AWG Copper F 16.76mm Tin
$ 0.264
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CFS-TO-1825.

element14

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
VersaKrimp Terminal Inline Individual Openings (Parallel) Crimp Connector 18-22 AWG
Quick Disconnect Terminal 14-16AWG Brass Blue/Natural F 17.02mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
TE Connectivity160631-3
Splice Terminal 18-26AWG 7.6mm 2.6mm Tin Strip

Descriptions

Descriptions of Multicomp CFS-TO-1825 provided by its distributors.

Butt Terminal 18-22AWG Copper F 16.76mm Tin
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range: CFS-TO Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 2 14T2294
Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.250 x 0.032"; Wire Size (AWG):22-18; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Tab Width:0.250" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]