TE Connectivity 926209-5

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926209-5.

IHS

Datasheet5 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-56.37%

CAD Models

Download TE Connectivity 926209-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1-281839-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity281792-5
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 926209-5 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount Black Box
PCB HOUSING, 2.54MM, 10 WAY 2 ROW, FEMALE, STRAIGHT, AMPMODU MOD II SERIES
Socket housing, 10 pole, pitch 2.54 mm, straight, black, 926209-5
Headers & Wire Housings LOCKING CLIP HSG 10P
.100 AMPMODU Headers Housings & Contacts
AMP 926209-5 LOCKING CLIP HSG.
CONNECTOR, HOUSING, RCPT, 10POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material
LOCKING CLIP HSG. Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 926209-5 | Internal Number: 926209-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9262095