Molex 90635-1102

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90635-1102.

IHS

Datasheet2 pages7 years ago

TME

Molex

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 0.6
$ 1.2
$ 1.2
Stock
4,805
71,868
71,868
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

TE Connectivity1-215911-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-215915-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount T/R
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
3M IDC Connector, 891 Series, Receptacle, 10 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray

Descriptions

Descriptions of Molex 90635-1102 provided by its distributors.

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 10 Circuits
QF-50 SERIES, VERTICAL CABLE MOUNT IDC CONN SOCKET, 10 WAY, 2 ROW, 2.54MM PITCH
Wire-To-Board Connector; Connector Type:Wire-To-Board; Gender:Receptacle; No. Of Contacts:10; Pitch Spacing:1.27Mm; Contact Termination:Idc/Idt; Contact Material:Phosphor Bronze; Series:Qf-50; Contact Plating:30U" Gold; No. Of Rows:2Rohs Compliant: Yes |Molex 90635-1102

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906351102
  • 906351102