Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-55556-0

Terminal Block, 10Way; |Te Connectivity Amp 9-55556-0.
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-55556-0.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.83%

CAD Models

Download TE Connectivity 9-55556-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 3.502
Stock
41,890
4,485
Authorized Distributors
6
4
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
Nylon

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity55323-5
06 PWR TAP CONT PLTD STD .125 Part Number: 55323-5 | Internal Number: 55323-5 | TE Connectivity
TE Connectivity / AMP7-1437514-1
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
TE Connectivity1-55558-1
Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
Keystone1444
MICRO JACK, SOLDER MOUNT, LENGTH .221, PIN SIZE .032-.046, TIN PLATE

Descriptions

Descriptions of TE Connectivity 9-55556-0 provided by its distributors.

Terminal Block, 10Way; |Te Connectivity Amp 9-55556-0.
CONN, POWER TAP, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:-; Product Range:-; Contact Termination Type:Press Fit; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
10 POWER TAP ASSY WITH SCREW #6-32 Power Terminal Type: Power Tap Terminal Contact Current Rating (Max): 25 A Product Terminates To: Printed Circuit Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Power Tap Terminal 25 A Printed Circuit Board 2.54 mm | Power Terminal | Part Number: 9-55556-0 | Internal Number: 9-55556-0 | TE Connectivity | AMP POWER TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-55556-0 .
  • 9-55556-0.