Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 55323-5

06 PWR TAP CONT PLTD STD .125 Part Number: 55323-5 | Internal Number: 55323-5 | TE Connectivity
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55323-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.43%

CAD Models

Download TE Connectivity 55323-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.88
Stock
6,940
47,676
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
6
6
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-03-14
LTD Date2025-03-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity / AMP7-1437514-1
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Keystone1444
MICRO JACK, SOLDER MOUNT, LENGTH .221, PIN SIZE .032-.046, TIN PLATE
Keystone1437
MICRO JACK; SOLDER MOUNT; LENGTH .206; PIN SIZE .032-.046; TIN PLATE
Receptacle With No Tail Accepts .032 (0.81mm) - .046" (1.17mm) diameter leads"

Descriptions

Descriptions of TE Connectivity 55323-5 provided by its distributors.

06 PWR TAP CONT PLTD STD .125 Part Number: 55323-5 | Internal Number: 55323-5 | TE Connectivity
Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
Heavy Duty Power Connectors 06 PWR TAP CONT PLTD STD .125
PCB TERMINAL, 2.54MM, COPPER ALLOY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55323-5 .