Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-55558-1

Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
$ 3.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-55558-1.

IHS

Datasheet1 page0 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-08-31
LTD Date2017-09-29

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity55323-5
06 PWR TAP CONT PLTD STD .125 Part Number: 55323-5 | Internal Number: 55323-5 | TE Connectivity
TE Connectivity / AMP7-1437514-1
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Keystone1444
MICRO JACK, SOLDER MOUNT, LENGTH .221, PIN SIZE .032-.046, TIN PLATE
Keystone1437
MICRO JACK; SOLDER MOUNT; LENGTH .206; PIN SIZE .032-.046; TIN PLATE

Descriptions

Descriptions of TE Connectivity 1-55558-1 provided by its distributors.

Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
10 Pwr Tap Cont Pltd Mtr .100; |Te Connectivity Amp 1-55558-1
Quick Disconnects terminal
Interconnection Device
TERM SCREW M4 10 PIN PCB
standard package

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty