
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 9-2176092-2 | 1,850 | 458 | |||||||||
| Onlinecomponents.com | 9-2176092-2 | 1,850 | 458 | Bulk | ||||||||
| Newark | 9-2176092-2 | 1,850 | 458 | Cut Tape | ||||||||
| TME | 921760922-TEC | 1,000 | 1K | 19h | ||||||||
| Zoro | G001070320 | 1,000 | 4h |
Download TE Connectivity 9-2176092-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 9-2176092-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: