TE Connectivity 9-1879517-4

500mW Thick Film Resistors ±100ppm/℃ ±1% 47Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1879517-4.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-49.22%

CAD Models

Download TE Connectivity 9-1879517-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1210FR-0747RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP06F47R0V
Res Thick Film 0805 47 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-14NF47R0U
Res Thick Film 1210 47 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupRC1210FR-0749R9L
Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJP06F45R3V
Res Thick Film 0805 45.3 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 9-1879517-4 provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 47Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 47 Ohm 1% 1/2W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
TE CONNECTIVITY CRGH1206F47RSurface Mount Chip Resistor, Thick Film, CRG Series, 47 ohm, 500 mW,1%, 200 V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 47Ω ±1% 0.5W ±100ppm/℃
1206 (3216Metric) FIXED RESISTOR CRGH Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 47Ohm ±100ppm/C
RES, 47R, 0.5W, 1%, 1206, THICK FILM; Resistance:47ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Resistor Case / Package:1206 ^3216 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:C
CRGH1206 1% 47R 0.5W Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Chip Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 47 Ω Thick Film Chip Resistor 1 % | Part Number: CRGH1206F47R | Internal Number: 9-1879517-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206F47R
  • CRGH1206F47R.