Descriptions of Panasonic ERJP06F47R0V provided by its distributors.
Res Thick Film 0805 47 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 47Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 47 Ω, 0.5 W, ±1 %, ERJP06F47R0V
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F47R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 47Ohm ±100ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 47 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 47ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 47R
Panasonic ERJP06F47R0V - Small & High Power Chip Resistors
47Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 47R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:47ohm; Product Range:ERJP06 Series; Voltage Rating:400V;
PANASONIC - ERJP06F47R0V - Ytmonterat chipmotstånd, Tjockfilm, 0805 [2012 Metrisk], 47 ohm, ERJP06 Serien, 400 V, Tjockfilm
Resistor Type = Thick Film / Resistance Ohm = 47 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805