TE Connectivity 9-1534904-4

Automotive Housing, Receptacle, 94Pos Rohs Compliant: Yes |Te Connectivity Amp 9-1534904-4
$ 15.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1534904-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1355136-3
Automotive Connectors; 3-1355136-3; TE CONNECTIVITY; Black; 94; Yes; 85.2932 mm
TE Connectivity3-1534904-4
Automotive Connectors CONNECTOR HSG 94 POS.
TE Connectivity / AMP284743-2
Conn Housing RCP 94 POS Crimp RA Cable Mount Loose Piece
Conn Shrouded Header (4 Sides) HDR 80 POS 2.5mm Solder RA Side Entry Thru-Hole Tray
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
HRNS CONN ASSY Rectangular Power Connector, 73 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 9-1534904-4 provided by its distributors.

Automotive Housing, Receptacle, 94Pos Rohs Compliant: Yes |Te Connectivity Amp 9-1534904-4
Connector Housing Shielded Female 94 Positon Straight Cable Mount
CONNECTOR HOUSING. 94POSN. Steckverbindergehaeuse
Socket, unequipped, 94 pole, angled, 4 rows, black, 9-1534904-4
Combination Line Connector, Female
Housing Pre-ordered Connectors RoHS
9-1534904-4, TE CONNECTIVITY/AMP BRAND
CONNECTOR HSG 94 POS. Nominal Voltage Architecture: 12 V Number of Positions: 94 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .63 mm 2.8 mm 1.5 mm Mqs Mixed Signal & Power Connector | 12 V 94 Housing for Female Terminals Wire-to-Board | Part Number: 9-1534904-4 | Internal Number: 9-1534904-4 | .63 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty