TE Connectivity 9-1393640-0

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
$ 2.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393640-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages24 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1393640-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-29
LTD Date2021-11-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity3-1393641-5
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650983-5
Standard Card Edge Connectors ASSY RECEPT EURO C L-FREE A&C 64/96
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 9-1393640-0 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Eurocard Receptacle Connector Assembly Vertical 2-Row 64-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Box
CONNECTOR, DIN 41612, RCPT, 96P, 3ROW; Product Range:Eurocard Type B Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + c; Contact Plating:Gold over Palladium

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393640-0 .
  • V42254-B2201-C913
  • V42254B2201C913