TE Connectivity 9-1393211-8

Power Relay 24VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32MM 34.54MM 30.73MM) Tht
$ 21.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393211-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
Datasheet8 pages8 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393211-0
Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
TE Connectivity1393212-4
Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
PanasonicHE2AN-Q-AC24V
HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE ConnectivityT92S7D12-110
Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 9-1393211-8 provided by its distributors.

Power Relay 24VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT
Relay, 2 Form A (N/O), 24 V (AC), 36 Ω, 40 A, 600 V (AC), monostable, 9-1393211-8
24V AgCdO 30A Normal Open:2A(DPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, DPST, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
T92S7A12-24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7A12-24 | Internal Number: 9-1393211-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S7A12-24