
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 880642-2 | 0 | 14h | |||||||||
| Interstate Connecting Components | 880642-2 | 0 | 20h | |||||||||
| Heilind Americas | 880642-2 | 0 | 22h | |||||||||
| TTI | 880642-2 | 0 | 10K | Tape & Reel | 2h | |||||||
| Sager Electronics | 880642-2 | 0 | 10K | Tape & Reel |
Download TE Connectivity 880642-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 880642-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: